Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactAccessory Type
Jumper Bar
Series
FBS
For Use With
DIN Rail Terminal Blocks
Mounting Type
Plug-In Mount
Colour
Red
Material
Copper
Pitch
8.2mm
Distrelec Product Id
14828116
Päritoluriik
Germany
Toote üksikasjad
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
CLIPLINE complete accessories
€ 0,54
€ 0,54 tk (ilma käibemaksuta)
€ 0,67
€ 0,67 tk (koos käibemaksuga)
1
€ 0,54
€ 0,54 tk (ilma käibemaksuta)
€ 0,67
€ 0,67 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactAccessory Type
Jumper Bar
Series
FBS
For Use With
DIN Rail Terminal Blocks
Mounting Type
Plug-In Mount
Colour
Red
Material
Copper
Pitch
8.2mm
Distrelec Product Id
14828116
Päritoluriik
Germany
Toote üksikasjad
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
