Din rail terminal block,UT4 PE,yel/grn

RS tootekood: 492-1169Bränd: Phoenix ContactTootja Part nr.: 3044128
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Green/Yellow

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Cable CSA

0.14 → 6mm²

Voltage Rating

690 v

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

Din rail terminal block,UT4 PE,yel/grn

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

Din rail terminal block,UT4 PE,yel/grn
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Green/Yellow

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Cable CSA

0.14 → 6mm²

Voltage Rating

690 v

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX