Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
UT
Termination Method
Screw Down
Cable CSA
16mm²
Current Rating
76A
Voltage Rating
1 kV
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Country of Origin
Germany
You may be interested in
Phoenix Contact 3044199 UT 16 Series Grey, 1.5 → 25mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
€ 3.477Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Phoenix Contact UT Series Grey Non-Fused DIN Rail Terminal, 16mm², Single-Level, Screw Down Termination
1
Price on Asking
Phoenix Contact UT Series Grey Non-Fused DIN Rail Terminal, 16mm², Single-Level, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3044199 UT 16 Series Grey, 1.5 → 25mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
€ 3.477Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
UT
Termination Method
Screw Down
Cable CSA
16mm²
Current Rating
76A
Voltage Rating
1 kV
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Country of Origin
Germany
You may be interested in
Phoenix Contact 3044199 UT 16 Series Grey, 1.5 → 25mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
€ 3.477Each (In a Pack of 5) (Exc. Vat)