Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Series
PP-H 6/ 5
Termination Method
Push In
Current Rating
41A
Voltage Rating
1 kV
Material
PA
Päritoluriik
Poland
Toote üksikasjad
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Phoenix Contact Non-Fused Terminal Blocks
€ 780,00
€ 15,60 tk (pakis 50) (ilma käibemaksuta)
€ 967,20
€ 19,344 tk (pakis 50) (koos käibemaksuga)
50
€ 780,00
€ 15,60 tk (pakis 50) (ilma käibemaksuta)
€ 967,20
€ 19,344 tk (pakis 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Series
PP-H 6/ 5
Termination Method
Push In
Current Rating
41A
Voltage Rating
1 kV
Material
PA
Päritoluriik
Poland
Toote üksikasjad
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.