Phoenix Contact 3121012 GTF 76/230 Series Grey, 0.5 → 10mm², Single-Level, Screw Termination

RS tootekood: 886-8936Bränd: Phoenix ContactTootja Part nr.: 3121012
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Grey

Number of Levels

Single

Voltage Rating

110 V

American Wire Gauge

20 → 8AWG

Series

GTF 76/230

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

IEC

Model Number

GTF 76/230

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 372,00

€ 372,00 1 pakk 10 tk (ilma käibemaksuta)

€ 461,28

€ 461,28 1 pakk 10 tk (koos käibemaksuga)

Phoenix Contact 3121012 GTF 76/230 Series Grey, 0.5 → 10mm², Single-Level, Screw Termination

€ 372,00

€ 372,00 1 pakk 10 tk (ilma käibemaksuta)

€ 461,28

€ 461,28 1 pakk 10 tk (koos käibemaksuga)

Phoenix Contact 3121012 GTF 76/230 Series Grey, 0.5 → 10mm², Single-Level, Screw Termination

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Grey

Number of Levels

Single

Voltage Rating

110 V

American Wire Gauge

20 → 8AWG

Series

GTF 76/230

Termination Method

Screw

Cable CSA

0.5 → 10mm²

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

IEC

Model Number

GTF 76/230

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more