Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactPin Diameter
2.9mm
Number of Entries
2
Insulation Material
Plastic
Colour
Blue
Pin Length
10mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Overall Length
18.5mm
Series
AI-TWIN2X 2.5 -10 BU
Contact Material
Copper
Contact Plating
Tin
Päritoluriik
Germany
Toote üksikasjad
Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series
AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.
For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically
Phoenix Contact Bootlace Ferrules
€ 32,10
€ 0,321 tk (pakis 100) (ilma käibemaksuta)
€ 39,80
€ 0,398 tk (pakis 100) (koos käibemaksuga)
100
€ 32,10
€ 0,321 tk (pakis 100) (ilma käibemaksuta)
€ 39,80
€ 0,398 tk (pakis 100) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
100
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
100 - 400 | € 0,321 | € 32,10 |
500 - 2400 | € 0,273 | € 27,30 |
2500 - 4900 | € 0,225 | € 22,50 |
5000 - 9900 | € 0,196 | € 19,60 |
10000+ | € 0,184 | € 18,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactPin Diameter
2.9mm
Number of Entries
2
Insulation Material
Plastic
Colour
Blue
Pin Length
10mm
Insulation
Insulated
Maximum Wire Size AWG
14AWG
Overall Length
18.5mm
Series
AI-TWIN2X 2.5 -10 BU
Contact Material
Copper
Contact Plating
Tin
Päritoluriik
Germany
Toote üksikasjad
Phoenix Contact Insulated TWIN Bootlace Wire Ferrules, AI-TWIN Series
AI-TWIN Series Insulated TWIN Bootlace Wire Ferrules for crimping 2 conductors. These TWIN Bootlace Wire Ferrules are made from tin plated copper with a polypropylene plastic sleeve.
For suitable hand crimp tools see stock numbers 803-4310, 803-4313 and 803-4405 typically