Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
PT
Termination Method
Push In
Current Rating
76A
Voltage Rating
1 kV
Maximum Operating Temperature
+130°C
Päritoluriik
Poland
Teid võib huvitada
Phoenix Contact 3208760 PT 16 Clipline Series Grey, 0.5 → 25mm², Single-Level, Push In TerminationBränd: Phoenix Contact
€ 8,308tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Phoenix Contact PT Series Grey Feed Through Terminal Block, Single-Level, Push In Termination
1
P.O.A.
Phoenix Contact PT Series Grey Feed Through Terminal Block, Single-Level, Push In Termination
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Phoenix Contact 3208760 PT 16 Clipline Series Grey, 0.5 → 25mm², Single-Level, Push In TerminationBränd: Phoenix Contact
€ 8,308tk (pakis 5) (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
PT
Termination Method
Push In
Current Rating
76A
Voltage Rating
1 kV
Maximum Operating Temperature
+130°C
Päritoluriik
Poland
Teid võib huvitada
Phoenix Contact 3208760 PT 16 Clipline Series Grey, 0.5 → 25mm², Single-Level, Push In TerminationBränd: Phoenix Contact
€ 8,308tk (pakis 5) (ilma käibemaksuta)