Phoenix Contact 2-Way PT 4-PE Earth Terminal Block, 24 → 10 AWG Wire, Push In, Polyamide Housing

RS tootekood: 708-1646Bränd: Phoenix ContactTootja Part nr.: 3211766Distrelec Article No.: 14854082
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Earth Block Type

PT 4-PE

Wire Size

24 → 10 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Push In

Housing Material

Polyamide

Length

56mm

Width

6.2mm

Height

44mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-60°C

Päritoluriik

China

Toote üksikasjad

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 25,00

€ 5,00 tk (pakis 5) (ilma käibemaksuta)

€ 31,00

€ 6,20 tk (pakis 5) (koos käibemaksuga)

Phoenix Contact 2-Way PT 4-PE Earth Terminal Block, 24 → 10 AWG Wire, Push In, Polyamide Housing

€ 25,00

€ 5,00 tk (pakis 5) (ilma käibemaksuta)

€ 31,00

€ 6,20 tk (pakis 5) (koos käibemaksuga)

Phoenix Contact 2-Way PT 4-PE Earth Terminal Block, 24 → 10 AWG Wire, Push In, Polyamide Housing
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Earth Block Type

PT 4-PE

Wire Size

24 → 10 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Push In

Housing Material

Polyamide

Length

56mm

Width

6.2mm

Height

44mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-60°C

Päritoluriik

China

Toote üksikasjad

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Teid võib huvitada