Phoenix Contact 5606614 Rod Antenna, ISM Band
Technical Document
Specifications
Brand
Phoenix ContactAntenna Form Factor
Loop
RF Protocols
ISM Band
Antenna Physical Form
Rod
Frequency Range
868 → 900 MHz
Antenna Mounting Type
Mast Mount
Gain
12dBi
Connector Gender
Female
Country of Origin
United States
Stock information temporarily unavailable.
€ 685.00
€ 685.00 Each (Exc. Vat)
€ 849.40
€ 849.40 Each (inc. VAT)
Phoenix Contact 5606614 Rod Antenna, ISM Band
1
€ 685.00
€ 685.00 Each (Exc. Vat)
€ 849.40
€ 849.40 Each (inc. VAT)
Phoenix Contact 5606614 Rod Antenna, ISM Band
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAntenna Form Factor
Loop
RF Protocols
ISM Band
Antenna Physical Form
Rod
Frequency Range
868 → 900 MHz
Antenna Mounting Type
Mast Mount
Gain
12dBi
Connector Gender
Female
Country of Origin
United States