Phoenix Contact VARIOFACE/F-SO4748 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole

RS Stock No.: 446-1061Brand: Phoenix ContactManufacturers Part No.: 5912423
brand-logo

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

VARIOFACE/F-SO4748

Number of Poles

1

Terminal Type

Screw

Country of Origin

Germany

€ 359.00

€ 359.00 Each (Exc. Vat)

€ 445.16

€ 445.16 Each (inc. VAT)

Phoenix Contact VARIOFACE/F-SO4748 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole

€ 359.00

€ 359.00 Each (Exc. Vat)

€ 445.16

€ 445.16 Each (inc. VAT)

Phoenix Contact VARIOFACE/F-SO4748 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 359.00
5 - 9€ 348.00
10+€ 333.00

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

VARIOFACE/F-SO4748

Number of Poles

1

Terminal Type

Screw

Country of Origin

Germany