Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

UK Series Grey Non-Fused DIN Rail Terminal, Single-Level, Screw Down Termination

RS tootekood: 290-0996Bränd: Phoenix ContactTootja Part nr.:
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Grey

Number of Levels

Single

Series

UK

Termination Method

Screw Down

Voltage Rating

800 V

Current Rating

24A

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

UK Series Grey Non-Fused DIN Rail Terminal, Single-Level, Screw Down Termination

P.O.A.

UK Series Grey Non-Fused DIN Rail Terminal, Single-Level, Screw Down Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

Grey

Number of Levels

Single

Series

UK

Termination Method

Screw Down

Voltage Rating

800 V

Current Rating

24A