Phycomp Array Capacitor 1nF 50V dc ±5% 4-way C0G Dielectric , 0612 (1632M), Surface Mount

RS tootekood: 625-0295Bränd: PhycompTootja Part nr.: 2255 146 11549
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Phycomp

Capacitance

1nF

Tolerance

±5%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-5%

Tolerance Plus

+50%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 4000) (ilma käibemaksuta)

Phycomp Array Capacitor 1nF 50V dc ±5% 4-way C0G Dielectric , 0612 (1632M), Surface Mount

P.O.A.

tk (pakis 4000) (ilma käibemaksuta)

Phycomp Array Capacitor 1nF 50V dc ±5% 4-way C0G Dielectric , 0612 (1632M), Surface Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Phycomp

Capacitance

1nF

Tolerance

±5%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-5%

Tolerance Plus

+50%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada