Pico Technology A3000 Series A3076 Oscilloscope Probe, Voltage Type, 750MHz, 10:1

RS Stock No.: 222-2081Brand: Pico TechnologyManufacturers Part No.: A3076
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

10:1

Bandwidth

750MHz

Model Number p

A3076

Number of Probes

1

Series

A3000

Rise Time

0.466ns

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,105.95

€ 1,105.95 Each (Exc. Vat)

€ 1,371.38

€ 1,371.38 Each (inc. VAT)

Pico Technology A3000 Series A3076 Oscilloscope Probe, Voltage Type, 750MHz, 10:1

€ 1,105.95

€ 1,105.95 Each (Exc. Vat)

€ 1,371.38

€ 1,371.38 Each (inc. VAT)

Pico Technology A3000 Series A3076 Oscilloscope Probe, Voltage Type, 750MHz, 10:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

10:1

Bandwidth

750MHz

Model Number p

A3076

Number of Probes

1

Series

A3000

Rise Time

0.466ns

Country of Origin

United Kingdom