pico Technology PicoScope 3206A PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 200MHz

RS Stock No.: 733-5319Brand: Pico TechnologyManufacturers Part No.: Picoscope 3206A
brand-logo
View all in Home

Technical Document

Specifications

Number of Analogue Channels

2

Bandwidth

200MHz

Oscilloscope Type

PC Based

Series

PicoScope 3000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

500ps/div

Sample Rate Random

500 Msps

Height

40mm

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Length

200mm

Record Length

64M points/ch

Dimensions

200 x 140 x 40mm

Rise Time

1.75ns

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Price on Asking

pico Technology PicoScope 3206A PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 200MHz

Price on Asking

pico Technology PicoScope 3206A PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 200MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Analogue Channels

2

Bandwidth

200MHz

Oscilloscope Type

PC Based

Series

PicoScope 3000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

500ps/div

Sample Rate Random

500 Msps

Height

40mm

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Length

200mm

Record Length

64M points/ch

Dimensions

200 x 140 x 40mm

Rise Time

1.75ns

Country of Origin

United Kingdom