Pico Technology 140 x 190 x 45mm PicoScope 3224

RS Stock No.: 629-6639Brand: Pico TechnologyManufacturers Part No.: PICOSCOPE 3224KIT
brand-logo
View all in Oscilloscope Kits

Technical Document

Specifications

Model Number

PicoScope 3224

Dimensions

140 x 190 x 45mm

Height

45mm

Length

140mm

Width

190mm

Product details

PicoScope 3000 Series PC Oscilloscope Kits

PicoScope 3000 series oscilloscopes and high-precision oscilloscopes draw their power from the USB port of any modern PC, so eliminating the need for mains power. These Pico oscilloscope kits are supplied in a carry case with 1 x1/x10 passive probe per channel, USB cable and software.

Pico PC Based Instruments

Stock information temporarily unavailable.

Price on Asking

Pico Technology 140 x 190 x 45mm PicoScope 3224

Price on Asking

Pico Technology 140 x 190 x 45mm PicoScope 3224
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

PicoScope 3224

Dimensions

140 x 190 x 45mm

Height

45mm

Length

140mm

Width

190mm

Product details

PicoScope 3000 Series PC Oscilloscope Kits

PicoScope 3000 series oscilloscopes and high-precision oscilloscopes draw their power from the USB port of any modern PC, so eliminating the need for mains power. These Pico oscilloscope kits are supplied in a carry case with 1 x1/x10 passive probe per channel, USB cable and software.

Pico PC Based Instruments