Tehnilised dokumendid
Spetsifikatsioonid:
Brand
pico TechnologyBandwidth
20MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Calibrated
UKAS
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
256Mpts
Sample Rate Random
80 Msps
Series
PicoScope 4000A
Power Source
USB
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Waveform Refresh Rate
0 per sec, Up → 100per sec
Plug Type
USB
Vertical Resolution
12 bit
Minimum Time Base
20ns/div
Päritoluriik
United Kingdom
€ 2 220,00
€ 2 220,00 tk (ilma käibemaksuta)
€ 2 708,40
€ 2 708,40 tk (koos käibemaksuga)
Kalibreeringu tüüp
UKAS kalibreering
1
€ 2 220,00
€ 2 220,00 tk (ilma käibemaksuta)
€ 2 708,40
€ 2 708,40 tk (koos käibemaksuga)
Kalibreeringu tüüp
UKAS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
pico TechnologyBandwidth
20MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Calibrated
UKAS
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
256Mpts
Sample Rate Random
80 Msps
Series
PicoScope 4000A
Power Source
USB
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Waveform Refresh Rate
0 per sec, Up → 100per sec
Plug Type
USB
Vertical Resolution
12 bit
Minimum Time Base
20ns/div
Päritoluriik
United Kingdom