Technical Document
Specifications
Brand
pico TechnologyBandwidth
750MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Calibrated
RSCAL
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
2Mpts
Sample Rate Random
80 Msps
Series
PicoScope 6000E
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
2mV/div
Waveform Refresh Rate
000 per sec, Up → 300per sec
Plug Type
USB
Vertical Resolution
8 bit, 10 bit, 12 bit
Minimum Time Base
20ns/div
Power Source
USB
Country of Origin
United Kingdom
€ 14,380.00
€ 14,380.00 Each (Exc. Vat)
€ 17,543.60
€ 17,543.60 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 14,380.00
€ 14,380.00 Each (Exc. Vat)
€ 17,543.60
€ 17,543.60 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
750MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Calibrated
RSCAL
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
2Mpts
Sample Rate Random
80 Msps
Series
PicoScope 6000E
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
2mV/div
Waveform Refresh Rate
000 per sec, Up → 300per sec
Plug Type
USB
Vertical Resolution
8 bit, 10 bit, 12 bit
Minimum Time Base
20ns/div
Power Source
USB
Country of Origin
United Kingdom