Pico Technology PT100 Insertion Temperature Probe, 150mm Length, 4mm Diameter, +500 °C Max

RS Stock No.: 660-3630Brand: Pico TechnologyManufacturers Part No.: PP512
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Sensor Type

PT100

Probe Type

Insertion

Probe Length

150mm

Probe Diameter

4mm

Maximum Temperature Measurement

+500 °C

Cable Length

1m

Best Accuracy

±0.3 °C

Connector Type

Miniature DIN Plug

Model Number

PP512

Country of Origin

United Kingdom

Product details

PT100 Sensors

The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.

Features & Benefits

PT100 sensors to interface direct to the Pico PT-104 4-channel Pt100 temperature data acquisition unit
Stainless steel probe
4 pin miniDIN connector (fitted)

Stock information temporarily unavailable.

€ 85.00

€ 85.00 Each (Exc. Vat)

€ 105.40

€ 105.40 Each (inc. VAT)

Pico Technology PT100 Insertion Temperature Probe, 150mm Length, 4mm Diameter, +500 °C Max

€ 85.00

€ 85.00 Each (Exc. Vat)

€ 105.40

€ 105.40 Each (inc. VAT)

Pico Technology PT100 Insertion Temperature Probe, 150mm Length, 4mm Diameter, +500 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Type

PT100

Probe Type

Insertion

Probe Length

150mm

Probe Diameter

4mm

Maximum Temperature Measurement

+500 °C

Cable Length

1m

Best Accuracy

±0.3 °C

Connector Type

Miniature DIN Plug

Model Number

PP512

Country of Origin

United Kingdom

Product details

PT100 Sensors

The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.

Features & Benefits

PT100 sensors to interface direct to the Pico PT-104 4-channel Pt100 temperature data acquisition unit
Stainless steel probe
4 pin miniDIN connector (fitted)