pico Technology PT-104 Data Logger, Ethernet, USB

RS tootekood: 407-0716Bränd: Pico TechnologyTootja Part nr.: PT-104
brand-logo
Kuva kõik kategoorias Data Loggers

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Input Channels

4

Model Number

PT-104

Measurement Parameters

Resistance, Temperature, Voltage

Sensor Type

PT100, PT1000

Interface Type

Ethernet, USB

Maximum Voltage Measurement

115 mV, 2.5 V

Maximum Temperature Measurement

+800 °C

Power Source

Mains

Best Temperature Measurement Accuracy

±0.01 °C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Temperature Measurement Resolution

0.001°C

Dimensions

184 x 135 x 36mm

Best Voltage Measurement Accuracy

±0.2 %

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

pico Technology PT-104 Data Logger, Ethernet, USB

P.O.A.

pico Technology PT-104 Data Logger, Ethernet, USB
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Input Channels

4

Model Number

PT-104

Measurement Parameters

Resistance, Temperature, Voltage

Sensor Type

PT100, PT1000

Interface Type

Ethernet, USB

Maximum Voltage Measurement

115 mV, 2.5 V

Maximum Temperature Measurement

+800 °C

Power Source

Mains

Best Temperature Measurement Accuracy

±0.01 °C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Temperature Measurement Resolution

0.001°C

Dimensions

184 x 135 x 36mm

Best Voltage Measurement Accuracy

±0.2 %