Technical Document
Specifications
Brand
pico TechnologyProbe Type
Voltage
Attenuation
1:10
Bandwidth
1.5GHz
Maximum Common Mode Input Voltage
12V
Connector Type
SMA
Model Number p
TA061
Number of Probes
1
Safety Category
12V
Rise Time
240ps
Country of Origin
Germany
Product details
Pico 1.5GHz Low Impedance Passive Probe TA061, 10:1 with SMA
Pico TA061 is a low-impedance, low-capacitance probe designed for use with oscilloscopes that have 50Ω input impedance and SMA input connectors. Applications include digital communications and RF design.
Narrow 2.5 mm diameter at the probe tip
New IC contact system for 0.5 to 1.27 mm pitch
Interchangeable spring contact tip
Ideal for measurements of SMT components
Coaxial design
Input resistance 500Ω
Input capacitance 2pF
Input coupling of the measuring instrument 50Ω
System bandwidth (–3dB) 1.5GHz
Rise time (10% – 90%) 240ps
Rated voltage 12 V DC including AC pk
Cable length 1.3m
Passive Oscilloscope Probes
€ 352.49
€ 352.49 Each (Exc. Vat)
€ 437.09
€ 437.09 Each (inc. VAT)
1
€ 352.49
€ 352.49 Each (Exc. Vat)
€ 437.09
€ 437.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyProbe Type
Voltage
Attenuation
1:10
Bandwidth
1.5GHz
Maximum Common Mode Input Voltage
12V
Connector Type
SMA
Model Number p
TA061
Number of Probes
1
Safety Category
12V
Rise Time
240ps
Country of Origin
Germany
Product details
Pico 1.5GHz Low Impedance Passive Probe TA061, 10:1 with SMA
Pico TA061 is a low-impedance, low-capacitance probe designed for use with oscilloscopes that have 50Ω input impedance and SMA input connectors. Applications include digital communications and RF design.
Narrow 2.5 mm diameter at the probe tip
New IC contact system for 0.5 to 1.27 mm pitch
Interchangeable spring contact tip
Ideal for measurements of SMT components
Coaxial design
Input resistance 500Ω
Input capacitance 2pF
Input coupling of the measuring instrument 50Ω
System bandwidth (–3dB) 1.5GHz
Rise time (10% – 90%) 240ps
Rated voltage 12 V DC including AC pk
Cable length 1.3m