Pilz 504228 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, 5m Cable

RS Stock No.: 340-287Brand: PilzManufacturers Part No.: 504228
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Sensor Principle

Magnetic

Series

504228

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 162.00

€ 162.00 Each (Exc. Vat)

€ 197.64

€ 197.64 Each (inc. VAT)

Pilz 504228 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, 5m Cable

€ 162.00

€ 162.00 Each (Exc. Vat)

€ 197.64

€ 197.64 Each (inc. VAT)

Pilz 504228 Series Magnetic Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 2NO, 5m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Sensor Principle

Magnetic

Series

504228

Country of Origin

Switzerland