Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Safety Contacts
NO/NC
Housing Material
Plastic
Connection Type
M8
Actuator Type
Magnetic
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Range
PSENmag
Switching Distance
3 mm
IP Rating
IP67
Depth
13mm
Width
26mm
Length
45mm
Distrelec Product Id
30077856
Country of Origin
Switzerland
Product details
PSENmag Non Contact Switches, Square
The PSENmag Non-contact Switch meets the highest safety requirements offers a complete solution that is safe and economical. It is approved up to PLe of EN ISO 13849-1, SIL 3 of EN/IEC 62061 and Category 4 of EN 954-1.
Features and Benefits
Connected via a plug connection or with cable
Flexible cable outlet, including connector, so there is no need for an angled connector
Flexible mounting, both the sensor and the actuator support every conceivable mounting configuration
Cost effective thanks to series connection
Operating distance of 3 mm or 10 mm
Extra signal contact and LED
Applications
The PSENmag safety switch is suitable for use in applications with heavy soiling, thanks to its non-contact design.
Supplied with
Actuator.
Approvals
CE, cULus Listed, TÜV.
Standards
EN954-1 (Cat 4), EN60204-1, EN60947-5-3.
€ 81.00
€ 81.00 Each (Exc. Vat)
€ 98.82
€ 98.82 Each (inc. VAT)
1
€ 81.00
€ 81.00 Each (Exc. Vat)
€ 98.82
€ 98.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Safety Contacts
NO/NC
Housing Material
Plastic
Connection Type
M8
Actuator Type
Magnetic
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Range
PSENmag
Switching Distance
3 mm
IP Rating
IP67
Depth
13mm
Width
26mm
Length
45mm
Distrelec Product Id
30077856
Country of Origin
Switzerland
Product details
PSENmag Non Contact Switches, Square
The PSENmag Non-contact Switch meets the highest safety requirements offers a complete solution that is safe and economical. It is approved up to PLe of EN ISO 13849-1, SIL 3 of EN/IEC 62061 and Category 4 of EN 954-1.
Features and Benefits
Connected via a plug connection or with cable
Flexible cable outlet, including connector, so there is no need for an angled connector
Flexible mounting, both the sensor and the actuator support every conceivable mounting configuration
Cost effective thanks to series connection
Operating distance of 3 mm or 10 mm
Extra signal contact and LED
Applications
The PSENmag safety switch is suitable for use in applications with heavy soiling, thanks to its non-contact design.
Supplied with
Actuator.
Approvals
CE, cULus Listed, TÜV.
Standards
EN954-1 (Cat 4), EN60204-1, EN60947-5-3.