Pilz PNOZ mml2p Safety Controller, 1 Safety Inputs, 1 Safety Outputs, 24 V dc

RS Stock No.: 191-9879Brand: PilzManufacturers Part No.: 772021
brand-logo

Technical Document

Specifications

Brand

Pilz

Range

PNOZ mml2p

Number of I/O

2

Number of Safety Inputs

1

Display Type

LED

Number of Safety Outputs

1

Expansion Available

Yes

Supply Voltage

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Depth

120mm

Length

98mm

Width

22.5mm

Dimensions

98 x 22.5 x 120 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 405.00

€ 405.00 Each (Exc. Vat)

€ 494.10

€ 494.10 Each (inc. VAT)

Pilz PNOZ mml2p Safety Controller, 1 Safety Inputs, 1 Safety Outputs, 24 V dc

€ 405.00

€ 405.00 Each (Exc. Vat)

€ 494.10

€ 494.10 Each (inc. VAT)

Pilz PNOZ mml2p Safety Controller, 1 Safety Inputs, 1 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Range

PNOZ mml2p

Number of I/O

2

Number of Safety Inputs

1

Display Type

LED

Number of Safety Outputs

1

Expansion Available

Yes

Supply Voltage

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20, IP54

Depth

120mm

Length

98mm

Width

22.5mm

Dimensions

98 x 22.5 x 120 mm

Country of Origin

Germany