Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PilzSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
7
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic, Manual, Monitored
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PNOZ 11
Width
90mm
Depth
121mm
Length
87mm
Performance Level
e
Distrelec Product Id
30077759
Päritoluriik
France
Toote üksikasjad
Safety Relay for Emergency Stop Circuits and Safety Gates, PNOZ 11
€ 530,00
€ 530,00 tk (ilma käibemaksuta)
€ 646,60
€ 646,60 tk (koos käibemaksuga)
1
€ 530,00
€ 530,00 tk (ilma käibemaksuta)
€ 646,60
€ 646,60 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PilzSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
7
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic, Manual, Monitored
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PNOZ 11
Width
90mm
Depth
121mm
Length
87mm
Performance Level
e
Distrelec Product Id
30077759
Päritoluriik
France
Toote üksikasjad