Technical Document
Specifications
Brand
PilzSupply Voltage
24 → 240V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PNOZ X3P
Width
45mm
Depth
121mm
Performance Level
e
Length
94mm
Country of Origin
France
Product details
PNOZ X3 Series of Safety Relays by PILZ
The PNOZ X3 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories and warehouses.
Features and benefits
LED indicator statuses to support switching channel status between 1 or 2 signals & also for monitoring the supply voltage currently in the relay
Semiconductor output signals: switch status channel 1 / 2
3 safety contacts and 1 auxiliary contact
Several connection outputs & status indicators
Your opening and closing of the safety function relays is tested automatically within each on-off cycle
A monitored manual reset is available in this unit
DIN rail mounting as standard
Safety features
The circuit is redundant with built in self-monitoring
Reliable X3 functionality means your safety function remains effective even in the event of component failure
The transformer is short circuit proof and an electronic fuse is used on a DC supply.
Applications
Emergency stop buttons
Safety gate limit switches
Reset buttons
Light barriers
Technical safety parameters
EN 60204-1
EN (IEC) 62061
EN ISO 13849-1
VDE 0113-1
EN 60947-5-1
Approvals
CE, cULus Listed, TÜV, KOSHA, CCC.
€ 308.00
€ 308.00 Each (Exc. Vat)
€ 375.76
€ 375.76 Each (inc. VAT)
1
€ 308.00
€ 308.00 Each (Exc. Vat)
€ 375.76
€ 375.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PilzSupply Voltage
24 → 240V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PNOZ X3P
Width
45mm
Depth
121mm
Performance Level
e
Length
94mm
Country of Origin
France
Product details
PNOZ X3 Series of Safety Relays by PILZ
The PNOZ X3 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories and warehouses.
Features and benefits
LED indicator statuses to support switching channel status between 1 or 2 signals & also for monitoring the supply voltage currently in the relay
Semiconductor output signals: switch status channel 1 / 2
3 safety contacts and 1 auxiliary contact
Several connection outputs & status indicators
Your opening and closing of the safety function relays is tested automatically within each on-off cycle
A monitored manual reset is available in this unit
DIN rail mounting as standard
Safety features
The circuit is redundant with built in self-monitoring
Reliable X3 functionality means your safety function remains effective even in the event of component failure
The transformer is short circuit proof and an electronic fuse is used on a DC supply.
Applications
Emergency stop buttons
Safety gate limit switches
Reset buttons
Light barriers
Technical safety parameters
EN 60204-1
EN (IEC) 62061
EN ISO 13849-1
VDE 0113-1
EN 60947-5-1
Approvals
CE, cULus Listed, TÜV, KOSHA, CCC.