Pinet ABS Carry Handle 1973688

RS Stock No.: 183-1626Brand: PinetManufacturers Part No.: 1973688
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

Pinet

Flush Mount

Yes

Material

ABS

Dimensions

110 x 56.3mm

Height

56mm

Width

110mm

Handle Material

Plastic

Mounting Thread Standard

Metric

Handle Type

Flush Mount

Country of Origin

France

Stock information temporarily unavailable.

€ 19.20

€ 19.20 1 Pair (Exc. Vat)

€ 23.42

€ 23.42 1 Pair (inc. VAT)

Pinet ABS Carry Handle 1973688

€ 19.20

€ 19.20 1 Pair (Exc. Vat)

€ 23.42

€ 23.42 1 Pair (inc. VAT)

Pinet ABS Carry Handle 1973688
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pinet

Flush Mount

Yes

Material

ABS

Dimensions

110 x 56.3mm

Height

56mm

Width

110mm

Handle Material

Plastic

Mounting Thread Standard

Metric

Handle Type

Flush Mount

Country of Origin

France