Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
50mm
Width
40mm
Thickness
1.2mm
Fixing Method
Screw
Country of Origin
France
Product details
Small Standard Hinges
Zinc plated or stainless steel
Small standard drilled hinges with 5mm dia plain holes or C'sk for 3.5mm dia screws
€ 6.70
€ 3.35 Each (In a Pack of 2) (Exc. Vat)
€ 8.17
€ 4.087 Each (In a Pack of 2) (inc. VAT)
2
€ 6.70
€ 3.35 Each (In a Pack of 2) (Exc. Vat)
€ 8.17
€ 4.087 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 3.35 | € 6.70 |
10 - 18 | € 3.15 | € 6.30 |
20 - 58 | € 2.85 | € 5.70 |
60+ | € 2.65 | € 5.30 |
Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
50mm
Width
40mm
Thickness
1.2mm
Fixing Method
Screw
Country of Origin
France
Product details
Small Standard Hinges
Zinc plated or stainless steel
Small standard drilled hinges with 5mm dia plain holes or C'sk for 3.5mm dia screws