Pinet Stainless Steel Butt Hinge, 80mm x 30mm x 3mm

Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
80mm
Width
30mm
Thickness
3mm
Country of Origin
France
Product details
Heavy Duty Butt Hinge, Stainless Steel
Available in Type 304 & 316L Stainless Steel
Supplied as 2 hinge plates of same width, 1 pin and 1 plug
All hinge types are interchangeable; i.e. flap width 30mm with flap width 50mm
€ 57.00
€ 28.50 Each (In a Pack of 2) (Exc. Vat)
€ 69.54
€ 34.77 Each (In a Pack of 2) (inc. VAT)
2
€ 57.00
€ 28.50 Each (In a Pack of 2) (Exc. Vat)
€ 69.54
€ 34.77 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 28.50 | € 57.00 |
10 - 18 | € 27.00 | € 54.00 |
20 - 58 | € 24.70 | € 49.40 |
60+ | € 23.00 | € 46.00 |
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
80mm
Width
30mm
Thickness
3mm
Country of Origin
France
Product details
Heavy Duty Butt Hinge, Stainless Steel
Available in Type 304 & 316L Stainless Steel
Supplied as 2 hinge plates of same width, 1 pin and 1 plug
All hinge types are interchangeable; i.e. flap width 30mm with flap width 50mm