Pinet Stainless Steel Butt Hinge with a Riveted Pin, Screw Fixing, 40mm x 40mm x 2mm

RS Stock No.: 407-7240Brand: Pinet
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Length

40mm

Width

40mm

Thickness

2mm

Fixing Method

Screw

Pin Style

Riveted

Fixing Hole Size

4mm

You may be interested in
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 40mm x 40mm x 2mm
€ 11.656Each (In a Pack of 2) (Exc. Vat)

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

Pinet Stainless Steel Butt Hinge with a Riveted Pin, Screw Fixing, 40mm x 40mm x 2mm

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

Pinet Stainless Steel Butt Hinge with a Riveted Pin, Screw Fixing, 40mm x 40mm x 2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 40mm x 40mm x 2mm
€ 11.656Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Length

40mm

Width

40mm

Thickness

2mm

Fixing Method

Screw

Pin Style

Riveted

Fixing Hole Size

4mm

You may be interested in
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 40mm x 40mm x 2mm
€ 11.656Each (In a Pack of 2) (Exc. Vat)