Pinet Stainless Steel Piano Hinge, 1020mm x 40mm x 1.2mm

Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Closing Type
Free Swinging
Length
1020mm
Width
40mm
Thickness
1.2mm
Country of Origin
France
Product details
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.
Features and Benefits:
• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door
Typical application:
• General Purpose Home applications
• Yachts
• Boats
• Motorhomes
€ 117.00
€ 58.50 Each (In a Pack of 2) (Exc. Vat)
€ 142.74
€ 71.37 Each (In a Pack of 2) (inc. VAT)
2
€ 117.00
€ 58.50 Each (In a Pack of 2) (Exc. Vat)
€ 142.74
€ 71.37 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 58.50 | € 117.00 |
10 - 18 | € 55.50 | € 111.00 |
20 - 58 | € 50.50 | € 101.00 |
60+ | € 47.30 | € 94.60 |
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Closing Type
Free Swinging
Length
1020mm
Width
40mm
Thickness
1.2mm
Country of Origin
France
Product details
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.
Features and Benefits:
• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door
Typical application:
• General Purpose Home applications
• Yachts
• Boats
• Motorhomes