Pinet Stainless Steel Piano Hinge, 1020mm x 60mm x 2mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Closing Type
Free Swinging
Length
1020mm
Width
60mm
Thickness
2mm
Päritoluriik
France
Toote üksikasjad
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.
€ 186,00
€ 93,00 tk (pakis 2) (ilma käibemaksuta)
€ 226,92
€ 113,46 tk (pakis 2) (koos käibemaksuga)
2
€ 186,00
€ 93,00 tk (pakis 2) (ilma käibemaksuta)
€ 226,92
€ 113,46 tk (pakis 2) (koos käibemaksuga)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
2 - 8 | € 93,00 | € 186,00 |
10 - 18 | € 88,50 | € 177,00 |
20 - 58 | € 80,50 | € 161,00 |
60+ | € 75,50 | € 151,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Closing Type
Free Swinging
Length
1020mm
Width
60mm
Thickness
2mm
Päritoluriik
France
Toote üksikasjad
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.