Pinet Steel Butt Hinge, 40mm x 40mm x 2mm

RS Stock No.: 687-477Brand: Pinet
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

2mm

Country of Origin

France

Product details

Zn Passivated Steel

Stock information temporarily unavailable.

€ 23.10

€ 3.85 Each (In a Pack of 6) (Exc. Vat)

€ 28.18

€ 4.697 Each (In a Pack of 6) (inc. VAT)

Pinet Steel Butt Hinge, 40mm x 40mm x 2mm

€ 23.10

€ 3.85 Each (In a Pack of 6) (Exc. Vat)

€ 28.18

€ 4.697 Each (In a Pack of 6) (inc. VAT)

Pinet Steel Butt Hinge, 40mm x 40mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
6 - 24€ 3.85€ 23.10
30 - 54€ 3.60€ 21.60
60 - 174€ 3.30€ 19.80
180+€ 3.05€ 18.30

Technical Document

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

2mm

Country of Origin

France

Product details

Zn Passivated Steel