PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 0.77 W, 12 V dc, 1 Nm, 38.8 rpm, 6.34mm Shaft Diameter

RS Stock No.: 921-3801Brand: PITTMAN AMETEK TIPManufacturers Part No.: GM9213-3
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

0.77 W

Output Speed

38.8 rpm

Shaft Diameter

6.34mm

Maximum Output Torque

1 Nm

Gearhead Type

Spur

Gear Ratio

65.5:1

Dimensions

50.8 (Dia.) x 88.29 mm

Current Rating

150 mA

Length

88.29mm

Width

50.8 (Dia.)mm

Series

GM 9000

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

Geared DC Motor - GM9213

These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.

Standard Copper Graphite Brushes
Diamond Turned Commutators Ensure Maximum Brush Life
2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings

€ 95.02

€ 95.02 Each (Exc. Vat)

€ 117.83

€ 117.83 Each (inc. VAT)

PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 0.77 W, 12 V dc, 1 Nm, 38.8 rpm, 6.34mm Shaft Diameter

€ 95.02

€ 95.02 Each (Exc. Vat)

€ 117.83

€ 117.83 Each (inc. VAT)

PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 0.77 W, 12 V dc, 1 Nm, 38.8 rpm, 6.34mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

0.77 W

Output Speed

38.8 rpm

Shaft Diameter

6.34mm

Maximum Output Torque

1 Nm

Gearhead Type

Spur

Gear Ratio

65.5:1

Dimensions

50.8 (Dia.) x 88.29 mm

Current Rating

150 mA

Length

88.29mm

Width

50.8 (Dia.)mm

Series

GM 9000

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

Geared DC Motor - GM9213

These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.

Standard Copper Graphite Brushes
Diamond Turned Commutators Ensure Maximum Brush Life
2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings