P.M.A Universal Transmitter

RS tootekood: 736-5051Bränd: P.M.ATootja Part nr.: CI45-112-01000-000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

P.M.A

Input Range

0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

P.M.A Universal Transmitter

P.O.A.

P.M.A Universal Transmitter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

P.M.A

Input Range

0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C