PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, PG11, PA 6, Grey

RS tootekood: 330-5156Bränd: PMATootja Part nr.: SVWD-P112GT
brand-logo
Kuva kõik kategoorias Toruliitmikud

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

PMA

Nominal Size

12mm

Fitting Type

90° Elbow

Thread Size

PG11

Material

PA 6

Colour

Grey

IP Rating

IP66

Toote üksikasjad

90° Elbow

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, PG11, PA 6, Grey

P.O.A.

tk (pakis 5) (ilma käibemaksuta)

PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, PG11, PA 6, Grey
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

PMA

Nominal Size

12mm

Fitting Type

90° Elbow

Thread Size

PG11

Material

PA 6

Colour

Grey

IP Rating

IP66

Toote üksikasjad

90° Elbow

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Teid võib huvitada