Pomona Red Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm

RS Stock No.: 221-8227Brand: PomonaManufacturers Part No.: 2894-2
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Pomona

Colour

Red

Plug Size

14.22mm

Socket Size

4mm

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

United States

€ 11.11

€ 11.11 Each (Exc. Vat)

€ 13.78

€ 13.78 Each (inc. VAT)

Pomona Red Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm

€ 11.11

€ 11.11 Each (Exc. Vat)

€ 13.78

€ 13.78 Each (inc. VAT)

Pomona Red Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pomona

Colour

Red

Plug Size

14.22mm

Socket Size

4mm

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

United States