Pomona BNC Test Lead, 500V ac, Black, Red, 150mm Lead Length

RS tootekood: 187-3196Bränd: PomonaTootja Part nr.: 4969Distrelec Article No.: 14665030
brand-logo
Kuva kõik kategoorias Testjuhtmed

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Pomona

Lead Length

150mm

Colour

Black, Red

Test Lead Type

BNC Test Leads

Voltage Rating

500V ac

Connector A Gender

Female

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Gold Plated Beryllium Copper, Nickel Plated Brass

Insulation Material

PVC

Maximum Operating Temperature

+55°C

Distrelec Product Id

14665030

Päritoluriik

United States

Toote üksikasjad

BNC to Two Free Ends Leads

Moulded red and black cable assemblies with a BNC connector (male or female) at one end. At the other end there is a red and a black free-end wire.

Lao andmed ajutiselt ei ole saadaval.

€ 14,14

€ 14,14 tk (ilma käibemaksuta)

€ 17,53

€ 17,53 tk (koos käibemaksuga)

Pomona BNC Test Lead, 500V ac, Black, Red, 150mm Lead Length

€ 14,14

€ 14,14 tk (ilma käibemaksuta)

€ 17,53

€ 17,53 tk (koos käibemaksuga)

Pomona BNC Test Lead, 500V ac, Black, Red, 150mm Lead Length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 14,14
10 - 24€ 13,38
25+€ 12,74

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Pomona

Lead Length

150mm

Colour

Black, Red

Test Lead Type

BNC Test Leads

Voltage Rating

500V ac

Connector A Gender

Female

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Gold Plated Beryllium Copper, Nickel Plated Brass

Insulation Material

PVC

Maximum Operating Temperature

+55°C

Distrelec Product Id

14665030

Päritoluriik

United States

Toote üksikasjad

BNC to Two Free Ends Leads

Moulded red and black cable assemblies with a BNC connector (male or female) at one end. At the other end there is a red and a black free-end wire.