Portescap, 24 V dc, 150 mNm DC Geared Motor

RS Stock No.: 235-7869Brand: PortescapManufacturers Part No.: M1443.3+GS66.0100
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

Power Rating

183 W

Shaft Diameter

8mm

Maximum Output Torque

150 mNm

Gearhead Type

Spur

Current Rating

2.3 A

Length

94mm

Width

54mm

Core Construction

Iron Core

Stock information temporarily unavailable.

Price on Asking

Portescap, 24 V dc, 150 mNm DC Geared Motor

Price on Asking

Portescap, 24 V dc, 150 mNm DC Geared Motor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Power Rating

183 W

Shaft Diameter

8mm

Maximum Output Torque

150 mNm

Gearhead Type

Spur

Current Rating

2.3 A

Length

94mm

Width

54mm

Core Construction

Iron Core