Portwest White Men Lab Coat, XL

RS Stock No.: 624-7384Brand: PortwestManufacturers Part No.: 2202WHXL
View all in Lab Coats

Technical Document

Specifications

Colour

White

Size

XL

Gender

Men

Application

Food Industry

Closure Type

Button

Quantity Per Package

1

Material

Cotton, PET

Overall Length

100cm

You may be interested in

Price on Asking

Portwest White Men Lab Coat, XL

Price on Asking

Portwest White Men Lab Coat, XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Colour

White

Size

XL

Gender

Men

Application

Food Industry

Closure Type

Button

Quantity Per Package

1

Material

Cotton, PET

Overall Length

100cm

You may be interested in