Portwest Yellow Men Hi Vis Bomber Jacket, S

RS tootekood: 918-5942Bränd: Portwest
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Size

S

Colour

Yellow

Clothing Type

Bomber Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

Toote üksikasjad

Portwest Hi-Vis Bomber Jacket

This Hi-Vis bomber jacket is not only comfortable but weatherproof and designed to enhance your visual presence. This waterproof jacket has a wealth of benefits including an attached hood, 2-way front zip, storm flap and a fleece-lined collar. For high visibility solutions in outdoor and challenging conditions, this bomber jacket style high visibility wear is ideal.

Features and Benefits

• High visibility
• Weatherproof
• Studded Storm flap
• Storm cuffs
• Attached hood (Concealed when not required)
• 2-way front zip
• Taped seams
• 2 pockets with flap closures
• Phone pocket
• Stain resistant

Material

• Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g, Stain-resistant finish
• Lining – 100% Polyester 60 g
• Filling – 100% Polyester 170 g
• Do Not Dry Clean

Applications

Hi-vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;

• Warehouse
• Construction
• Factory production

Sizing
• Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48 – Stock number 9185942.
• Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52 – Stock number 9185945.
• Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56 – Stock number 9185949.
• XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62 – Stock number 9185958.
• XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66 – stock number 9185951.
• XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70 – Stock number 9185955.

How to clean a hi-vis jacket?

To ensure the effectiveness of your high vis vest it is important to keep it clean. Most high vis clothing can be cleaned in a washing machine on a 'delicates' setting, providing excess dirt is removed as much as possible beforehand. For maximum care and longevity, wash by hand.

Approvals

CE Certified

Standards

ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
EN 343 Class 3:1
EN 342 NONE
ANSI/ISEA 107-2010 Class 3:2

Teid võib huvitada
RS PRO Yellow Unisex Hi Vis Jacket, S
€ 50,59tk (ilma käibemaksuta)
Portwest Yellow Men Hi Vis Bomber Jacket, S
€ 135,16tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 52,00

€ 52,00 tk (ilma käibemaksuta)

€ 64,48

€ 64,48 tk (koos käibemaksuga)

Portwest Yellow Men Hi Vis Bomber Jacket, S

€ 52,00

€ 52,00 tk (ilma käibemaksuta)

€ 64,48

€ 64,48 tk (koos käibemaksuga)

Portwest Yellow Men Hi Vis Bomber Jacket, S
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Yellow Unisex Hi Vis Jacket, S
€ 50,59tk (ilma käibemaksuta)
Portwest Yellow Men Hi Vis Bomber Jacket, S
€ 135,16tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Size

S

Colour

Yellow

Clothing Type

Bomber Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

Toote üksikasjad

Portwest Hi-Vis Bomber Jacket

This Hi-Vis bomber jacket is not only comfortable but weatherproof and designed to enhance your visual presence. This waterproof jacket has a wealth of benefits including an attached hood, 2-way front zip, storm flap and a fleece-lined collar. For high visibility solutions in outdoor and challenging conditions, this bomber jacket style high visibility wear is ideal.

Features and Benefits

• High visibility
• Weatherproof
• Studded Storm flap
• Storm cuffs
• Attached hood (Concealed when not required)
• 2-way front zip
• Taped seams
• 2 pockets with flap closures
• Phone pocket
• Stain resistant

Material

• Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g, Stain-resistant finish
• Lining – 100% Polyester 60 g
• Filling – 100% Polyester 170 g
• Do Not Dry Clean

Applications

Hi-vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;

• Warehouse
• Construction
• Factory production

Sizing
• Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48 – Stock number 9185942.
• Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52 – Stock number 9185945.
• Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56 – Stock number 9185949.
• XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62 – Stock number 9185958.
• XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66 – stock number 9185951.
• XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70 – Stock number 9185955.

How to clean a hi-vis jacket?

To ensure the effectiveness of your high vis vest it is important to keep it clean. Most high vis clothing can be cleaned in a washing machine on a 'delicates' setting, providing excess dirt is removed as much as possible beforehand. For maximum care and longevity, wash by hand.

Approvals

CE Certified

Standards

ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
EN 343 Class 3:1
EN 342 NONE
ANSI/ISEA 107-2010 Class 3:2

Teid võib huvitada
RS PRO Yellow Unisex Hi Vis Jacket, S
€ 50,59tk (ilma käibemaksuta)
Portwest Yellow Men Hi Vis Bomber Jacket, S
€ 135,16tk (ilma käibemaksuta)