Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Power ConnectionsConverter Type
Adapter
Country 1
Europe
Country 2
UK
Type 1 Connector
Type F - Schuko Plug
Type 2 Connector
Type G - British 3-pin
Current Rating
10A
Connector Type
Type F - Schuko Plug to Type G - British 3-pin
Country
Europe to UK
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
Power Connections Europe to UK Mains Connector Converter, Rated At 10A
5
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
Power Connections Europe to UK Mains Connector Converter, Rated At 10A
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Power ConnectionsConverter Type
Adapter
Country 1
Europe
Country 2
UK
Type 1 Connector
Type F - Schuko Plug
Type 2 Connector
Type G - British 3-pin
Current Rating
10A
Connector Type
Type F - Schuko Plug to Type G - British 3-pin
Country
Europe to UK