Power Integrations, AC-DC Converter, -0.3 → 725 V dc 8-Pin, SMD-8C LNK3604G-TL

RS Stock No.: 209-4011Brand: Power IntegrationsManufacturers Part No.: LNK3604G-TL
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Mounting Type

Surface Mount

Pin Count

8

Maximum Output Current

1.23A

Dimensions

9.05 x 6.10 x 3.18mm

Package Type

SMD-8C

Current Limit

0.257A

Output Voltage Range

-0.3 → 725 V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 635.00

€ 0.635 Each (On a Reel of 1000) (Exc. Vat)

€ 774.70

€ 0.775 Each (On a Reel of 1000) (inc. VAT)

Power Integrations, AC-DC Converter, -0.3 → 725 V dc 8-Pin, SMD-8C LNK3604G-TL

€ 635.00

€ 0.635 Each (On a Reel of 1000) (Exc. Vat)

€ 774.70

€ 0.775 Each (On a Reel of 1000) (inc. VAT)

Power Integrations, AC-DC Converter, -0.3 → 725 V dc 8-Pin, SMD-8C LNK3604G-TL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Pin Count

8

Maximum Output Current

1.23A

Dimensions

9.05 x 6.10 x 3.18mm

Package Type

SMD-8C

Current Limit

0.257A

Output Voltage Range

-0.3 → 725 V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more