Technical Document
Specifications
Brand
Power-OneOutput Voltage
±12V dc
Output Current
10.5 A, 500 mA
Power Rating
125W
Number of Outputs
2
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
26.95mm
Efficiency
85%
Minimum Temperature
0°C
Weight
300g
Maximum Temperature
+50°C
You may be interested in
Artesyn Switching Power Supply, LPQ202-M, 5 V dc, ±12 V dc, 2A, 100W, Quad Output, 90 → 264V ac Input VoltageBrand: Artesyn
€ 184.76Each (Exc. Vat)
Price on Asking
Power-One Embedded Switch Mode Power Supply (SMPS), MPB125-2012G, ±12V dc, 10.5 A, 500 mA, 125W, Dual Output, 90
1
Price on Asking
Power-One Embedded Switch Mode Power Supply (SMPS), MPB125-2012G, ±12V dc, 10.5 A, 500 mA, 125W, Dual Output, 90
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Artesyn Switching Power Supply, LPQ202-M, 5 V dc, ±12 V dc, 2A, 100W, Quad Output, 90 → 264V ac Input VoltageBrand: Artesyn
€ 184.76Each (Exc. Vat)
Technical Document
Specifications
Brand
Power-OneOutput Voltage
±12V dc
Output Current
10.5 A, 500 mA
Power Rating
125W
Number of Outputs
2
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
26.95mm
Efficiency
85%
Minimum Temperature
0°C
Weight
300g
Maximum Temperature
+50°C
You may be interested in
Artesyn Switching Power Supply, LPQ202-M, 5 V dc, ±12 V dc, 2A, 100W, Quad Output, 90 → 264V ac Input VoltageBrand: Artesyn
€ 184.76Each (Exc. Vat)