PowerLED LED Emergency Lighting, Recessed, 2 W, Non Maintained

RS tootekood: 773-7059Bränd: PowerLEDTootja Part nr.: EMPACK2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maintained

Non Maintained

Length

115 mm

Width

50 mm

Depth

30 mm

Lamp Type

LED

Wattage

2 W

Fitting Type

Recessed

Luminosity

180 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Päritoluriik

China

Toote üksikasjad

EMPACK2 2W LED Emergency LED Lighting Kit

The EMPACK2 kit, from PowerLED, is a 2W constant current non-maintained LED emergency light system capable of providing 3 hours of emergency lighting when fully charged. Suitable for a wide range of locations, the EMPACK2 emergency LED lighting kit is ideal for: hotels, restaurants, offices, schools, hospitals and supermarkets.
The kit includes a power supply, battery pack, 300mm connecting wire and a 2W LED Lamp.

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Lao andmed ajutiselt ei ole saadaval.

€ 38,60

€ 38,60 tk (ilma käibemaksuta)

€ 47,86

€ 47,86 tk (koos käibemaksuga)

PowerLED LED Emergency Lighting, Recessed, 2 W, Non Maintained

€ 38,60

€ 38,60 tk (ilma käibemaksuta)

€ 47,86

€ 47,86 tk (koos käibemaksuga)

PowerLED LED Emergency Lighting, Recessed, 2 W, Non Maintained
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Maintained

Non Maintained

Length

115 mm

Width

50 mm

Depth

30 mm

Lamp Type

LED

Wattage

2 W

Fitting Type

Recessed

Luminosity

180 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Päritoluriik

China

Toote üksikasjad

EMPACK2 2W LED Emergency LED Lighting Kit

The EMPACK2 kit, from PowerLED, is a 2W constant current non-maintained LED emergency light system capable of providing 3 hours of emergency lighting when fully charged. Suitable for a wide range of locations, the EMPACK2 emergency LED lighting kit is ideal for: hotels, restaurants, offices, schools, hospitals and supermarkets.
The kit includes a power supply, battery pack, 300mm connecting wire and a 2W LED Lamp.

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.