PowerLED LED Driver, 2 → 34V Output, 12W Output, 350mA Output, Constant Current

RS Stock No.: 890-4452Brand: PowerLEDManufacturers Part No.: PCC35012
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

2 → 34V

Maximum Output Power

12W

Output Current

350mA

Input Voltage

220 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

34 V dc @ 350 mA

Series

PCC 12

Voltage Rating

220 → 240V ac

Number of Outputs

1

Configuration

Encapsulated

Standards Met

CE Marked, Class 2 Power Supply, EN61347-1:2001, EN61347-2-13

Primary Type

AC-DC

Country of Origin

China

Product details

Indoor Constant Current LED Drivers

A range of constant current LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.40

€ 19.40 Each (Exc. Vat)

€ 23.67

€ 23.67 Each (inc. VAT)

PowerLED LED Driver, 2 → 34V Output, 12W Output, 350mA Output, Constant Current

€ 19.40

€ 19.40 Each (Exc. Vat)

€ 23.67

€ 23.67 Each (inc. VAT)

PowerLED LED Driver, 2 → 34V Output, 12W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1€ 19.40
2 - 4€ 18.30
5+€ 16.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

2 → 34V

Maximum Output Power

12W

Output Current

350mA

Input Voltage

220 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

34 V dc @ 350 mA

Series

PCC 12

Voltage Rating

220 → 240V ac

Number of Outputs

1

Configuration

Encapsulated

Standards Met

CE Marked, Class 2 Power Supply, EN61347-1:2001, EN61347-2-13

Primary Type

AC-DC

Country of Origin

China

Product details

Indoor Constant Current LED Drivers

A range of constant current LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more