PowerLED LED Driver, 12V Output, 100W Output, 8.4A Output, Constant Voltage

RS tootekood: 773-6977Bränd: PowerLEDTootja Part nr.: PCV12100E
brand-logo
Kuva kõik kategoorias LED Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V

Maximum Output Power

100W

Output Current

8.4A

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

220 → 240V ac

Päritoluriik

China

Toote üksikasjad

IP65 Outdoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 112,00

€ 112,00 tk (ilma käibemaksuta)

€ 138,88

€ 138,88 tk (koos käibemaksuga)

PowerLED LED Driver, 12V Output, 100W Output, 8.4A Output, Constant Voltage

€ 112,00

€ 112,00 tk (ilma käibemaksuta)

€ 138,88

€ 138,88 tk (koos käibemaksuga)

PowerLED LED Driver, 12V Output, 100W Output, 8.4A Output, Constant Voltage
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 1€ 112,00
2 - 4€ 105,00
5+€ 88,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V

Maximum Output Power

100W

Output Current

8.4A

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

220 → 240V ac

Päritoluriik

China

Toote üksikasjad

IP65 Outdoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more