PR Electronics 2 Channel Galvanic Barrier, Pulse Isolator, Relay Output, ATEX, IECEx

RS tootekood: 136-8697Bränd: PR ElectronicsTootja Part nr.: 5202B1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Channels

2

Module Type

Pulse Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

Relay

Maximum Voltage

253 V ac, 300V dc

Hazardous Area Certification

ATEX, IECEx

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Safety Current Maximum

400mA

Safety Voltage Maximum

253 V ac, 300 V dc

Series

5200

Operating Temperature Range

-20 → +60°C

Päritoluriik

Denmark

Toote üksikasjad

PR Electronics 5202B Ex Pulse Isolator

PR Electronics 5202B pulse isolator for transmission of signals to the safe area from NAMUR sensors installed in hazardous areas. This signal conditioning isolator measures one or more pulse inputs and provides an identical number of isolated pulse outputs. The PR 5202B uses transformer and optical isolation techniques to provide 3.75 kVac galvanic isolation between the input, output and power terminals. The high level of electrical isolation means that input pulses sensed at the 5202B are not electrically connected to the output pulse. The 5202B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.
Besides providing isolation, the PR 5202B is a barrier. This means that the module can make an intrinsically safe measurement of contacts and NAMUR sensors mounted in a zone 0/ Division 1 explosion hazard area. The PR 5202B limits the level of energy present at the contact or the NAMUR sensor to a low intrinsically safe level, thereby preventing ignition of a flammable atmosphere around the sensor – even if the sensor or the cable is damaged.

PR Electronics - Ex Interfaces

Lao andmed ajutiselt ei ole saadaval.

€ 271,00

€ 271,00 tk (ilma käibemaksuta)

€ 336,04

€ 336,04 tk (koos käibemaksuga)

PR Electronics 2 Channel Galvanic Barrier, Pulse Isolator, Relay Output, ATEX, IECEx

€ 271,00

€ 271,00 tk (ilma käibemaksuta)

€ 336,04

€ 336,04 tk (koos käibemaksuga)

PR Electronics 2 Channel Galvanic Barrier, Pulse Isolator, Relay Output, ATEX, IECEx
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Channels

2

Module Type

Pulse Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

Relay

Maximum Voltage

253 V ac, 300V dc

Hazardous Area Certification

ATEX, IECEx

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Safety Current Maximum

400mA

Safety Voltage Maximum

253 V ac, 300 V dc

Series

5200

Operating Temperature Range

-20 → +60°C

Päritoluriik

Denmark

Toote üksikasjad

PR Electronics 5202B Ex Pulse Isolator

PR Electronics 5202B pulse isolator for transmission of signals to the safe area from NAMUR sensors installed in hazardous areas. This signal conditioning isolator measures one or more pulse inputs and provides an identical number of isolated pulse outputs. The PR 5202B uses transformer and optical isolation techniques to provide 3.75 kVac galvanic isolation between the input, output and power terminals. The high level of electrical isolation means that input pulses sensed at the 5202B are not electrically connected to the output pulse. The 5202B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.
Besides providing isolation, the PR 5202B is a barrier. This means that the module can make an intrinsically safe measurement of contacts and NAMUR sensors mounted in a zone 0/ Division 1 explosion hazard area. The PR 5202B limits the level of energy present at the contact or the NAMUR sensor to a low intrinsically safe level, thereby preventing ignition of a flammable atmosphere around the sensor – even if the sensor or the cable is damaged.

PR Electronics - Ex Interfaces