PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 7.2 → 30 V dc

RS tootekood: 796-6963Bränd: PR ElectronicsTootja Part nr.: 5331D3B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

7.2 → 30 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

5300

Depth

20.2mm

Hazardous Area Certification

ATEX

Päritoluriik

Denmark

Toote üksikasjad

5300 Series - In-Head Temperature Transmitter

PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Lao andmed ajutiselt ei ole saadaval.

€ 303,16

€ 303,16 tk (ilma käibemaksuta)

€ 375,92

€ 375,92 tk (koos käibemaksuga)

PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 7.2 → 30 V dc

€ 303,16

€ 303,16 tk (ilma käibemaksuta)

€ 375,92

€ 375,92 tk (koos käibemaksuga)

PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 7.2 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

7.2 → 30 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

5300

Depth

20.2mm

Hazardous Area Certification

ATEX

Päritoluriik

Denmark

Toote üksikasjad

5300 Series - In-Head Temperature Transmitter

PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.