Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Preci-DipNumber Of Contacts
4
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
PCB Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V , 150 V
Series
410
Contact Material
Beryllium Copper
Päritoluriik
Switzerland
Toote üksikasjad
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Standards
UL 94V-0
€ 3,73
€ 0,746 tk (pakis 5) (ilma käibemaksuta)
€ 4,55
€ 0,91 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 3,73
€ 0,746 tk (pakis 5) (ilma käibemaksuta)
€ 4,55
€ 0,91 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 0,746 | € 3,73 |
50 - 95 | € 0,634 | € 3,17 |
100 - 245 | € 0,554 | € 2,77 |
250 - 995 | € 0,471 | € 2,36 |
1000+ | € 0,451 | € 2,26 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Preci-DipNumber Of Contacts
4
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
PCB Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V , 150 V
Series
410
Contact Material
Beryllium Copper
Päritoluriik
Switzerland
Toote üksikasjad
2.54 mm IC Sockets Ø 0.47 mm pin
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.
Standards
UL 94V-0