8 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

RS tootekood: 702-0638Bränd: Preci-DipTootja Part nr.: 831-87-008-10-001101
brand-logo
Kuva kõik kategoorias SIL Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

8

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

2mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

16 x 2.2 x 4.2mm

Depth

4.2mm

Length

16mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.2mm

Päritoluriik

Switzerland

Toote üksikasjad

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,75

€ 1,15 tk (pakis 5) (ilma käibemaksuta)

€ 7,13

€ 1,426 tk (pakis 5) (koos käibemaksuga)

8 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Valige pakendi tüüp

€ 5,75

€ 1,15 tk (pakis 5) (ilma käibemaksuta)

€ 7,13

€ 1,426 tk (pakis 5) (koos käibemaksuga)

8 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 1,15€ 5,75
50 - 120€ 0,995€ 4,98
125 - 245€ 0,849€ 4,24
250 - 495€ 0,78€ 3,90
500+€ 0,706€ 3,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

8

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

2mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

16 x 2.2 x 4.2mm

Depth

4.2mm

Length

16mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.2mm

Päritoluriik

Switzerland

Toote üksikasjad

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more